


CMS-40558N-L152 | |
|---|---|
DigiKey Part Number | 102-3851-ND |
Manufacturer | |
Manufacturer Product Number | CMS-40558N-L152 |
Description | SPEAKER 8OHM 500MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-40558N-L152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 6 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,14800 € | 31,48 € |
| 42 | 2,68476 € | 112,76 € |
| 84 | 2,49155 € | 209,29 € |
| 126 | 2,38643 € | 300,69 € |
| 252 | 2,21913 € | 559,22 € |
| 504 | 2,06615 € | 1.041,34 € |
| 1.008 | 1,92610 € | 1.941,51 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,82040 € |











