Similar





CDS-13138-SMT-TR | |
|---|---|
DigiKey Part Number | 102-3536-2-ND - Tape & Reel (TR) 102-3536-1-ND - Cut Tape (CT) 102-3536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDS-13138-SMT-TR |
Description | SPEAKER 8OHM 700MW TOP PORT 70DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 840 Hz ~ 1.26 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | CDS-13138-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 840 Hz ~ 1.26 kHz | |
Frequency - Self Resonant | 1050Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 70.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Sm2Co17 | |
Ingress Protection | - | |
Ratings | Washable | |
Termination | Solder Pads | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,98600 € | 49,86 € |
| 25 | 4,54800 € | 113,70 € |
| 50 | 4,26760 € | 213,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,55593 € | 2.133,56 € |
| 1.200 | 3,48651 € | 4.183,81 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,40610 € |













