



CBT-09427-SMT-TR | |
|---|---|
DigiKey Part Number | 102-3392-2-ND - Tape & Reel (TR) 102-3392-1-ND - Cut Tape (CT) 102-3392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBT-09427-SMT-TR |
Description | BUZZER MAGNETIC 3.6V 9.00MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 110mA 2.73kHz 83dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CBT-09427-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 3.6V, 10cm | |
Current - Supply | 110mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,39200 € | 13,92 € |
| 25 | 1,26720 € | 31,68 € |
| 50 | 1,18100 € | 59,05 € |
| 100 | 1,10170 € | 110,17 € |
| 250 | 1,02720 € | 256,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,93203 € | 745,62 € |
| 1.600 | 0,86826 € | 1.389,22 € |
| 2.400 | 0,83346 € | 2.000,30 € |
| 4.000 | 0,80897 € | 3.235,88 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,07090 € |











