


219-8MSTR | |
|---|---|
DigiKey Part Number | 119-219-8MSTR-ND - Tape & Reel (TR) 119-219-8MSTRCT-ND - Cut Tape (CT) 119-219-8MSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-8MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-8MSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.858" (21.80mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87900 € | 8,79 € |
| 25 | 0,81680 € | 20,42 € |
| 100 | 0,72810 € | 72,81 € |
| 250 | 0,67464 € | 168,66 € |
| 500 | 0,63766 € | 318,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60387 € | 603,87 € |
| 2.000 | 0,57339 € | 1.146,78 € |
| 3.000 | 0,55706 € | 1.671,18 € |
| 5.000 | 0,53804 € | 2.690,20 € |
| 7.000 | 0,52642 € | 3.684,94 € |
| 10.000 | 0,51487 € | 5.148,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |











