



219-2LPSTR | |
|---|---|
DigiKey Part Number | 119-219-2LPSTR-ND - Tape & Reel (TR) 119-219-2LPSTRCT-ND - Cut Tape (CT) 119-219-2LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-2LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.258" (6.55mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,49480 € | 12,37 € |
| 100 | 0,44130 € | 44,13 € |
| 250 | 0,40880 € | 102,20 € |
| 500 | 0,38602 € | 193,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36505 € | 365,05 € |
| 2.000 | 0,34596 € | 691,92 € |
| 3.000 | 0,33568 € | 1.007,04 € |
| 5.000 | 0,32364 € | 1.618,20 € |
| 7.000 | 0,31627 € | 2.213,89 € |
| 10.000 | 0,30892 € | 3.089,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |











