
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Position Detector | |
Function | 3/2 Normally Closed | |
Actuator Type | Round (Pin Plunger) | |
Operating Pressure | 30 ~ 116 PSI (2 ~ 8 bar) | |
Orifice Diameter | 0.106" (2.70mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | Push-In Connection for Tubing 5/32" (4.00mm) Dia | |
For Use With/Related Products | - | |
Mounting Type | Rod Mount | |
Features | Operating Force 15N | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | 5,000,000 Cycles | |
Approval Agency | - | |
Weight | 0.031 lb (14.06 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 € | 52,08 € |
| Unit Price without VAT: | 52,08000 € |
|---|---|
| Unit Price with VAT: | 60,93360 € |

