
RBF-40 | |
|---|---|
DigiKey Part Number | 1835-RBF-40-ND |
Manufacturer | |
Manufacturer Product Number | RBF-40 |
Description | SAFETY WARNING LIGHT BATT PWR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety Light Hazardous, Safety |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Hazardous, Safety | |
Type | Safety Light | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 3.6VDC | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | Battery Powered | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,60000 € | 59,60 € |
| 10 | 49,25600 € | 492,56 € |
| 25 | 45,86280 € | 1.146,57 € |
| 50 | 43,58980 € | 2.179,49 € |
| 100 | 41,56530 € | 4.156,53 € |
| Unit Price without VAT: | 59,60000 € |
|---|---|
| Unit Price with VAT: | 69,73200 € |

