Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | Sync and Charge | |
Base Product Number |



