



RGC1A23A25KGU | |
|---|---|
DigiKey Part Number | 1864-1165-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A23A25KGU |
Description | RELAY SSR 275VAC IN 1PH 230V 25A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 25 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A23A25KGU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 20 ~ 275VAC, 24 ~ 190VDC | |
Voltage - Load | 24 ~ 240V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,24000 € | 70,24 € |
| 10 | 66,73200 € | 667,32 € |
| 50 | 63,21980 € | 3.160,99 € |
| 100 | 61,11250 € | 6.111,25 € |
| Unit Price without VAT: | 70,24000 € |
|---|---|
| Unit Price with VAT: | 82,18080 € |


