


LSP0900AJR-S | |
|---|---|
DigiKey Part Number | LSP0900AJR-STR-ND - Tape & Reel (TR) LSP0900AJR-SCT-ND - Cut Tape (CT) LSP0900AJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSP0900AJR-S |
Description | LIGHT PROTECT LED SHUNT 9V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 9V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSP0900AJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 9V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53700 € | 5,37 € |
| 100 | 0,34940 € | 34,94 € |
| 500 | 0,26876 € | 134,38 € |
| 1.000 | 0,24278 € | 242,78 € |
| 2.000 | 0,22089 € | 441,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19720 € | 986,00 € |
| 10.000 | 0,18256 € | 1.825,60 € |
| 15.000 | 0,17510 € | 2.626,50 € |
| 25.000 | 0,16672 € | 4.168,00 € |
| 35.000 | 0,16176 € | 5.661,60 € |
| 50.000 | 0,16136 € | 8.068,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

