


LSP0600BJR-S | |
|---|---|
DigiKey Part Number | LSP0600BJR-STR-ND - Tape & Reel (TR) LSP0600BJR-SCT-ND - Cut Tape (CT) LSP0600BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSP0600BJR-S |
Description | LIGHT PROTECT LED SHUNT 6V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 6V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSP0600BJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 6V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53700 € | 5,37 € |
| 100 | 0,34940 € | 34,94 € |
| 500 | 0,26876 € | 134,38 € |
| 1.000 | 0,24278 € | 242,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20973 € | 629,19 € |
| 6.000 | 0,19310 € | 1.158,60 € |
| 9.000 | 0,18462 € | 1.661,58 € |
| 15.000 | 0,17510 € | 2.626,50 € |
| 21.000 | 0,16946 € | 3.558,66 € |
| 30.000 | 0,16398 € | 4.919,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |



