


LSP0600AJR-S | |
|---|---|
DigiKey Part Number | LSP0600AJR-STR-ND - Tape & Reel (TR) LSP0600AJR-SCT-ND - Cut Tape (CT) LSP0600AJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSP0600AJR-S |
Description | LIGHT PROTECT LED SHUNT 6V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 6V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSP0600AJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 6V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,34510 € | 34,51 € |
| 500 | 0,26542 € | 132,71 € |
| 1.000 | 0,23976 € | 239,76 € |
| 2.000 | 0,21815 € | 436,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19475 € | 973,75 € |
| 10.000 | 0,18029 € | 1.802,90 € |
| 15.000 | 0,17292 € | 2.593,80 € |
| 25.000 | 0,16465 € | 4.116,25 € |
| 35.000 | 0,15975 € | 5.591,25 € |
| 50.000 | 0,15936 € | 7.968,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

