13 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0603MLA-5.5ME

DigiKey Part Number
CG0603MLA-5.5METR-ND - Tape & Reel (TR)
CG0603MLA-5.5MECT-ND - Cut Tape (CT)
CG0603MLA-5.5MEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0603MLA-5.5ME
Description
VARISTOR 13V 30A 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0603MLA-5.5ME Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
8 V
Varistor Voltage (Typ)
13 V
Varistor Voltage (Max)
18 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63.062
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08100 €0,81 €
250,07080 €1,77 €
1000,06000 €6,00 €
2500,05468 €13,67 €
5000,05152 €25,76 €
1.0000,04889 €48,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04497 €179,88 €
8.0000,04351 €348,08 €
12.0000,04278 €513,36 €
20.0000,04197 €839,40 €
28.0000,04149 €1.161,72 €
40.0000,04104 €1.641,60 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €