Polymeric PTC Resettable Fuse 15V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCM0005FF2G

DigiKey Part Number
5923-0ZCM0005FF2GTR-ND - Tape & Reel (TR)
5923-0ZCM0005FF2GCT-ND - Cut Tape (CT)
5923-0ZCM0005FF2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCM0005FF2G
Description
PTC RESET FUSE 15V 50MA 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCM0005FF2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
150 mA
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
3.8 Ohms
Resistance - Post Trip (R1) (Max)
30 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.029" W (1.60mm x 0.73mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
50,17800 €0,89 €
100,16400 €1,64 €
500,13640 €6,82 €
1000,12570 €12,57 €
2500,11304 €28,26 €
5000,10428 €52,14 €
1.0000,09621 €96,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08178 €327,12 €
8.0000,07534 €602,72 €
12.0000,07180 €861,60 €
20.0000,06755 €1.351,00 €
28.0000,06487 €1.816,36 €
40.0000,06214 €2.485,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €