



0ZCG0075FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0075FF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0075FF2CCT-ND - Cut Tape (CT) 5923-0ZCG0075FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0075FF2C |
Description | PTC RESET FUSE 16V 750MA 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0075FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 450 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,10310 € | 10,31 € |
| 250 | 0,09268 € | 23,17 € |
| 500 | 0,08550 € | 42,75 € |
| 1.000 | 0,07886 € | 78,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07273 € | 145,46 € |
| 4.000 | 0,06705 € | 268,20 € |
| 6.000 | 0,06392 € | 383,52 € |
| 10.000 | 0,06017 € | 601,70 € |
| 14.000 | 0,05781 € | 809,34 € |
| 20.000 | 0,05540 € | 1.108,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |










