
VG181238U770DP | |
|---|---|
DigiKey Part Number | 478-8703-2-ND - Tape & Reel (TR) 478-8703-1-ND - Cut Tape (CT) 478-8703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG181238U770DP |
Description | VARISTOR 47V 800A 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VG181238U770DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 800 A | |
Energy | 4.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58040 € | 14,51 € |
| 100 | 0,51120 € | 51,12 € |
| 250 | 0,47824 € | 119,56 € |
| 500 | 0,45840 € | 229,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44207 € | 442,07 € |
| 2.000 | 0,42862 € | 857,24 € |
| 3.000 | 0,42189 € | 1.265,67 € |
| 5.000 | 0,41442 € | 2.072,10 € |
| 7.000 | 0,41006 € | 2.870,42 € |
| 10.000 | 0,40587 € | 4.058,70 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |








