18.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
VC040214X300WP

VC040214X300WP

DigiKey Part Number
478-2497-2-ND - Tape & Reel (TR)
478-2497-1-ND - Cut Tape (CT)
478-2497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC040214X300WP
Description
VARISTOR 18.5V 20A 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.28 V
Varistor Voltage (Typ)
18.5 V
Varistor Voltage (Max)
20.72 V
Current - Surge
20 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
85 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09100 €0,91 €
250,08040 €2,01 €
1000,06780 €6,78 €
2500,06196 €15,49 €
5000,05844 €29,22 €
1.0000,05553 €55,53 €
2.5000,05247 €131,18 €
5.0000,05069 €253,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04911 €491,10 €
20.0000,04785 €957,00 €
30.0000,04723 €1.416,90 €
50.0000,04653 €2.326,50 €
70.0000,04613 €3.229,10 €
100.0000,04574 €4.574,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €