
V2F114A300Y2EDP | |
|---|---|
DigiKey Part Number | 478-2483-2-ND - Tape & Reel (TR) 478-2483-1-ND - Cut Tape (CT) 478-2483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2F114A300Y2EDP |
Description | TVS DEVICE TVS FEEDTHRU 32V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TVS with Feed Through Capacitor TVS Device 1 Circuit 32V Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | V2F114A300Y2EDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 32V | |
Technology | TVS with Feed Through Capacitor | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,34730 € | 34,73 € |
| 500 | 0,26718 € | 133,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24136 € | 241,36 € |
| 2.000 | 0,21961 € | 439,22 € |
| 3.000 | 0,20853 € | 625,59 € |
| 5.000 | 0,19608 € | 980,40 € |
| 7.000 | 0,18870 € | 1.320,90 € |
| 10.000 | 0,18153 € | 1.815,30 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

