
NOSC686M006S0200 | |
|---|---|
DigiKey Part Number | 478-7518-2-ND - Tape & Reel (TR) 478-7518-1-ND - Cut Tape (CT) 478-7518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOSC686M006S0200 |
Description | CAP NIOB OXID 68UF 20% 6.3V 2312 |
Customer Reference | |
Detailed Description | 68 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 200 mOhms |
Datasheet | Datasheet |
EDA/CAD Models | NOSC686M006S0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 200 mOhms | |
Current - Leakage | 8.2 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Manufacturer Size Code | C | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,68570 € | 6.171,30 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |

