
NOSB336M006R0600 | |
|---|---|
DigiKey Part Number | 478-NOSB336M006R0600TR-ND - Tape & Reel (TR) 478-NOSB336M006R0600CT-ND - Cut Tape (CT) 478-NOSB336M006R0600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOSB336M006R0600 |
Description | CAP NIOB OXID 33UF 20% 6.3V 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 600 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 600 mOhms | |
Current - Leakage | 4 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Manufacturer Size Code | B | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29200 € | 14,60 € |
| 100 | 0,26410 € | 26,41 € |
| 500 | 0,21704 € | 108,52 € |
| 1.000 | 0,20247 € | 202,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19049 € | 380,98 € |
| 4.000 | 0,18062 € | 722,48 € |
| 6.000 | 0,17568 € | 1.054,08 € |
| 10.000 | 0,17021 € | 1.702,10 € |
| 14.000 | 0,16701 € | 2.338,14 € |
| 20.000 | 0,16392 € | 3.278,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |


