
NOJD107M006RWJ | |
|---|---|
DigiKey Part Number | 478-1825-2-ND - Tape & Reel (TR) 478-1825-1-ND - Cut Tape (CT) 478-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJD107M006RWJ |
Description | CAP NIOB OXI 100UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 400 mOhms |
Datasheet | Datasheet |
EDA/CAD Models | NOJD107M006RWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 400 mOhms | |
Current - Leakage | 12 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | D | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56900 € | 5,69 € |
| 50 | 0,44320 € | 22,16 € |
| 100 | 0,40430 € | 40,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33868 € | 169,34 € |
| 1.000 | 0,31839 € | 318,39 € |
| 1.500 | 0,30822 € | 462,33 € |
| 2.500 | 0,29696 € | 742,40 € |
| 3.500 | 0,29038 € | 1.016,33 € |
| 5.000 | 0,28404 € | 1.420,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |


