22 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 1.9 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJB226M006RWJ

DigiKey Part Number
478-1823-2-ND - Tape & Reel (TR)
478-1823-1-ND - Cut Tape (CT)
478-1823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOJB226M006RWJ
Description
CAP NIOB OXID 22UF 20% 6.3V 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 1.9 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
1.9 Ohms
Current - Leakage
2.6 µA
Dissipation Factor
6%
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Manufacturer Size Code
B
Height - Seated (Max)
0.083" (2.10mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
1210 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31700 €3,17 €
500,23960 €11,98 €
1000,21580 €21,58 €
5000,17556 €87,78 €
1.0000,16312 €163,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15290 €305,80 €
4.0000,14448 €577,92 €
6.0000,14027 €841,62 €
10.0000,13559 €1.355,90 €
14.0000,13286 €1.860,04 €
20.0000,13024 €2.604,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €