100 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 1.7 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJB107M006RWJ

DigiKey Part Number
478-4919-2-ND - Tape & Reel (TR)
478-4919-1-ND - Cut Tape (CT)
478-4919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOJB107M006RWJ
Description
CAP NIOB OXI 100UF 20% 6.3V 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 1.7 Ohms
Datasheet
 Datasheet
EDA/CAD Models
NOJB107M006RWJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
1.7 Ohms
Current - Leakage
60 µA
Dissipation Factor
20%
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Manufacturer Size Code
B
Height - Seated (Max)
0.083" (2.10mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
1210 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38000 €3,80 €
500,28960 €14,48 €
1000,26170 €26,17 €
5000,21482 €107,41 €
1.0000,20032 €200,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18840 €376,80 €
4.0000,17858 €714,32 €
6.0000,17366 €1.041,96 €
10.0000,16820 €1.682,00 €
14.0000,16502 €2.310,28 €
20.0000,16195 €3.239,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €