22 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 1.8 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJA226M006RWJ

DigiKey Part Number
478-8860-2-ND - Tape & Reel (TR)
478-8860-1-ND - Cut Tape (CT)
478-8860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOJA226M006RWJ
Description
CAP NIOB OXID 22UF 20% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 1.8 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
1.8 Ohms
Current - Leakage
2.6 µA
Dissipation Factor
8%
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Manufacturer Size Code
A
Height - Seated (Max)
0.071" (1.80mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33800 €3,38 €
500,25680 €12,84 €
1000,23160 €23,16 €
5000,18904 €94,52 €
1.0000,17590 €175,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16510 €330,20 €
4.0000,15620 €624,80 €
6.0000,15174 €910,44 €
10.0000,14680 €1.468,00 €
14.0000,14391 €2.014,74 €
20.0000,14114 €2.822,80 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €