



009276004021106 | |
|---|---|
DigiKey Part Number | 478-6171-2-ND - Tape & Reel (TR) 478-6171-1-ND - Cut Tape (CT) 478-6171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276004021106 |
Description | TERM BLK 4POS SIDE ENT 2.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,75400 € | 7,54 € |
| 100 | 0,64020 € | 64,02 € |
| 500 | 0,57142 € | 285,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54413 € | 544,13 € |
| 2.000 | 0,51816 € | 1.036,32 € |
| 3.000 | 0,50355 € | 1.510,65 € |
| 5.000 | 0,48573 € | 2.428,65 € |
| 7.000 | 0,47434 € | 3.320,38 € |
| 10.000 | 0,46257 € | 4.625,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |











