
10103594-0001LF | |
|---|---|
DigiKey Part Number | 609-4050-2-ND - Tape & Reel (TR) 609-4050-1-ND - Cut Tape (CT) 609-4050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10103594-0001LF |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10103594-0001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A per Contact | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,55640 € | 13,91 € |
| 50 | 0,52980 € | 26,49 € |
| 100 | 0,50450 € | 50,45 € |
| 250 | 0,47284 € | 118,21 € |
| 500 | 0,45024 € | 225,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,41665 € | 624,98 € |
| 3.000 | 0,39676 € | 1.190,28 € |
| 4.500 | 0,38557 € | 1.735,07 € |
| 7.500 | 0,37193 € | 2.789,47 € |
| 10.500 | 0,36321 € | 3.813,70 € |
| 15.000 | 0,35419 € | 5.312,85 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |











