
96LEDK-A240FH30NF1 | |
|---|---|
DigiKey Part Number | 96LEDK-A240FH30NF1-ND |
Manufacturer | |
Manufacturer Product Number | 96LEDK-A240FH30NF1 |
Description | MONITOR 24.00" NON-TOUCH |
Customer Reference | |
Detailed Description | 24.00" (609.60mm) Non-Touch LVDS Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Touchscreen | Non-Touch | |
Interface | LVDS | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 24.00" (609.60mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |

