
96LEDK-A190SX35NF1 | |
|---|---|
DigiKey Part Number | 96LEDK-A190SX35NF1-ND |
Manufacturer | |
Manufacturer Product Number | 96LEDK-A190SX35NF1 |
Description | MONITOR 19.00" NON-TOUCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.00" (482.60mm) Non-Touch LVDS Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | LVDS | |
Dot Pixels | 1280 x 1024 | |
Diagonal Screen Size | 19.00" (482.60mm) | |
Backlight | LED | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | Normally White | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,92000 € | 244,92 € |
| Unit Price without VAT: | 244,92000 € |
|---|---|
| Unit Price with VAT: | 286,55640 € |

