
96LEDK-A104VG45NC1 | |
|---|---|
DigiKey Part Number | 96LEDK-A104VG45NC1-ND |
Manufacturer | |
Manufacturer Product Number | 96LEDK-A104VG45NC1 |
Description | MONITOR 10.40" NON-TOUCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.40" (264.16mm) Non-Touch LVDS Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | LVDS | |
Dot Pixels | 640 x 480 | |
Diagonal Screen Size | 10.40" (264.16mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 € | 183,11 € |
| Unit Price without VAT: | 183,11000 € |
|---|---|
| Unit Price with VAT: | 214,23870 € |

