
96LEDK-A084SV45NB2 | |
|---|---|
DigiKey Part Number | 96LEDK-A084SV45NB2-ND |
Manufacturer | |
Manufacturer Product Number | 96LEDK-A084SV45NB2 |
Description | MONITOR 8.40" NON-TOUCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.40" (213.36mm) Non-Touch LVDS Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | LVDS | |
Dot Pixels | 800 x 600 | |
Diagonal Screen Size | 8.40" (213.36mm) | |
Backlight | LED | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | TN, Normally White | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,44000 € | 199,44 € |
| Unit Price without VAT: | 199,44000 € |
|---|---|
| Unit Price with VAT: | 233,34480 € |

