Image for 96LEDK-A057QV80NX1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96LEDK-A057QV80NX1

DigiKey Part Number
96LEDK-A057QV80NX1-ND
Manufacturer
Manufacturer Product Number
96LEDK-A057QV80NX1
Description
MONITOR 5.70" NON-TOUCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.70" (144.78mm) Non-Touch CMOS Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Touchscreen
Non-Touch
Interface
CMOS
Dot Pixels
320 x 240
Diagonal Screen Size
5.70" (144.78mm)
Backlight
LED
Graphics Color
Red, Green, Blue (RGB)
Display Mode
TN, Normally White
Display Type
TFT LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
185,14000 €85,14 €
Manufacturers Standard Package
Unit Price without VAT:85,14000 €
Unit Price with VAT:99,61380 €