



3906 | |
|---|---|
cms-digikey-product-number | 1528-2742-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3906 |
cms-description | ADABOX008 - OCTO CRICKIT #MAKERO |
cms-customer-reference | |
cms-detailed-description | Circuit Playground Express Motor Control micro:bit Microsoft MakeCode, Python Project Kit |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Project Kit | |
Main Purpose | Motor Control | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Microsoft MakeCode, Python | |
Utilized IC / Part | ATSAMD21 | |
Included MCU/MPU Board(s) | Circuit Playground Express |


