7.00" (177.80mm) Non-Touch HDMI, NTSC, PAL, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1667

DigiKey Part Number
1528-2111-ND
Manufacturer
Manufacturer Product Number
1667
Description
MONITOR 7.00" NON-TOUCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.00" (177.80mm) Non-Touch HDMI, NTSC, PAL, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Touchscreen
Non-Touch
Interface
HDMI, NTSC, PAL, VGA
Dot Pixels
1280 x 800
Diagonal Screen Size
7.00" (177.80mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
TFT LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1146,26000 €146,26 €
Manufacturers Standard Package
Unit Price without VAT:146,26000 €
Unit Price with VAT:171,12420 €