7.00" (177.80mm) Non-Touch HDMI, NTSC, PAL, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1033

DigiKey Part Number
1528-2099-ND
Manufacturer
Manufacturer Product Number
1033
Description
MONITOR 7.00" NON-TOUCH
Customer Reference
Detailed Description
7.00" (177.80mm) Non-Touch HDMI, NTSC, PAL, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Touchscreen
Non-Touch
Interface
HDMI, NTSC, PAL, VGA
Dot Pixels
1280 x 800
Diagonal Screen Size
7.00" (177.80mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
TFT LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.