2.5 µH Shielded Drum Core, Wirewound Inductor 8 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 µH Shielded Drum Core, Wirewound Inductor 8 A 22mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-7318-2R5M-T

DigiKey Part Number
535-ASPI-7318-2R5M-TTR-ND - Tape & Reel (TR)
535-ASPI-7318-2R5M-TCT-ND - Cut Tape (CT)
535-ASPI-7318-2R5M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-7318-2R5M-T
Description
FIXED IND 2.5UH 8A 22 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Drum Core, Wirewound Inductor 8 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-7318-2R5M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
11A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
22mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 951
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,56300 €5,63 €
1000,46300 €46,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38081 €380,81 €
2.0000,35910 €718,20 €
3.0000,34699 €1.040,97 €
5.0000,33233 €1.661,65 €
7.0000,32302 €2.261,14 €
10.0000,31345 €3.134,50 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,80730 €