Infineon TLE984x Embedded Power IC | DigiKey Daily
Infineon’s TLE984x embedded power IC family is specifically designed to drive a wide range of LIN-slave automotive motor control applications via a relay or a PN MOSFET half-bridge. It integrates an Arm® Cortex®-M0, relay drivers, high side switches, LIN transceiver and a power supply system that can operate directly from the vehicle battery level, reducing system cost and board space while improving reliability. The ICs integrate a 10-bit ADC for battery and device supply voltage sensing as well as high-voltage and low-voltage signal monitoring, an 8-bit ADC for voltage and temperature supervision, and a 5 V LDO to drive external loads. Devices in the TLE984x family are available with up to 64 KB of flash and operating frequencies up to 40 MHz.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLE9843QXXUMA1 | EMBEDDED POWER | 2500 - Immediate | $3.89 | View Details |
![]() | ![]() | TLE98422QXXUMA1 | EMBEDDED POWER | 3811 - Immediate | $3.83 | View Details |
![]() | ![]() | TLE98432QXXUMA1 | EMBEDDED POWER | 2500 - Immediate | $3.80 | View Details |
![]() | ![]() | TLE9844QXXUMA1 | EMBEDDED POWER | 2500 - Immediate | $3.97 | View Details |
![]() | ![]() | TLE98442QXXUMA1 | IC MOTOR DRIVER 48VQFN | 2500 - Immediate | $4.01 | View Details |