CUI VOF High Density AC-DC | DigiKey Daily
CUI VOF family of open-frame AC-DC power supplies provide up to 550 W of continuous power in compact, low-profile packages with a power density up to 30 W/in3. Supplies are available with a fixed output at common voltages from 12 to 58 V and include a separate 12 V, 0.5 A fan output. They have a low standby power consumption of less than 0.5 W and achieve up to 94% conversion efficiency. VOF power supplies have multiple safety approvals, operate from a universal AC input with integrated power factor correction and input fuse, and have a wide operating temperature of -40°C to +70°C.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-550-12 | AC/DC CONVERTER 12V 120W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-550-24 | AC/DC CONVERTER 24V 150W | 55 - Immediate | $231.48 | View Details |
![]() | ![]() | VOF-550-48 | AC/DC CONVERTER 48V 150W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-550-15 | AC/DC CONVERTER 15V 120W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-550-30 | AC/DC CONVERTER 30V 150W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-550-58 | AC/DC CONVERTER 58V 150W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-350-12 | AC/DC CONVERTER 12V 300W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-350-24 | AC/DC CONVERTER 24V 200W | 0 - Immediate | $152.01 | View Details |
![]() | ![]() | VOF-350-48 | AC/DC CONVERTER 48V 200W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-350-12-1 | AC/DC CONVERTER 12V 180W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-350-15-1 | AC/DC CONVERTER 15V 180W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-350-15 | AC/DC CONVERTER 15V 200W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-350-24-1 | AC/DC CONVERTER 24V 200W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-350-30-1 | AC/DC CONVERTER 30V 200W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-350-30 | AC/DC CONVERTER 30V 200W | 0 - Immediate | $149.12 | View Details |
![]() | ![]() | VOF-350-48-1 | AC/DC CONVERTER 48V 200W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-350-58-1 | AC/DC CONVERTER 58V 200W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-350-58 | AC/DC CONVERTER 58V 200W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-275-12 | AC/DC CONVERTER 12V 160W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VOF-275-24 | AC/DC CONVERTER 24V 160W | 0 - Immediate | See Page for Pricing | View Details |