
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Z80 | |
Core Size | 8-Bit | |
Speed | 15MHz | |
Connectivity | SIO | |
Peripherals | POR, WDT | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-VQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |

