Similar

J86-4400LUAUS | |
|---|---|
DigiKey Part Number | CH960-ND |
Manufacturer | |
Manufacturer Product Number | J86-4400LUAUS |
Description | SILVER USB KEYBOARD |
Customer Reference | |
Detailed Description | Silver USB 67 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 67 | |
Interface | USB | |
Features | Trackball, Anti-Vandal, Sealed, IP65 | |
Color | Silver | |
Size / Dimension | 15.760" L x 4.890" W x 1.930" H (400.30mm x 123.40mm x 49.00mm) |


