Enclosed AC DC Converters 1 Output 5V 3A 90 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPL15S0500WS

DigiKey Part Number
3388-ZPL15S0500WS-ND
Manufacturer
Manufacturer Product Number
ZPL15S0500WS
Description
AC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 3A 90 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,62000 €11,62 €
511,15200 €55,76 €
1010,95800 €109,58 €
4010,58000 €423,20 €
8010,39575 €831,66 €
12010,28950 €1.234,74 €
28010,07093 €2.819,86 €
5209,91417 €5.155,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,62000 €
Unit Price with VAT:13,59540 €