
ADH40012 | |
|---|---|
DigiKey Part Number | 3388-ADH40012-ND |
Manufacturer | |
Manufacturer Product Number | ADH40012 |
Description | PWR XFMR 6VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1A, Series 500mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 33.30mm W | |
Voltage - Isolation | 2500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 16 | 6,24125 € | 99,86 € |
| 32 | 6,04781 € | 193,53 € |
| 56 | 5,89571 € | 330,16 € |
| 104 | 5,73106 € | 596,03 € |
| 256 | 5,49863 € | 1.407,65 € |
| 504 | 5,32923 € | 2.685,93 € |
| 1.000 | 5,16264 € | 5.162,64 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,27190 € |

