148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCLD148.5M-3.3I/S22-25

DigiKey Part Number
3155-OSCLD148.5M-3.3I/S22-25TR-ND - Tape & Reel (TR)
3155-OSCLD148.5M-3.3I/S22-25CT-ND - Cut Tape (CT)
3155-OSCLD148.5M-3.3I/S22-25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCLD148.5M-3.3I/S22-25
Description
XTAL OSC XO 148.5MHZ LVDS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 €3,99 €
103,47100 €34,71 €
253,28200 €82,05 €
503,14640 €157,32 €
1003,01620 €301,62 €
2502,85268 €713,17 €
5002,83094 €1.415,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,62227 €2.622,27 €
2.0002,51432 €5.028,64 €
3.0002,45330 €7.359,90 €
Manufacturers Standard Package
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,66830 €