125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCLD125M-3.3I/S22-25

DigiKey Part Number
3155-OSCLD125M-3.3I/S22-25TR-ND - Tape & Reel (TR)
3155-OSCLD125M-3.3I/S22-25CT-ND - Cut Tape (CT)
3155-OSCLD125M-3.3I/S22-25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCLD125M-3.3I/S22-25
Description
XTAL OSC XO 125MHZ LVDS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,94000 €3,94 €
103,42800 €34,28 €
253,24120 €81,03 €
503,10720 €155,36 €
1002,97870 €297,87 €
2502,81720 €704,30 €
5002,79574 €1.397,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,58966 €2.589,66 €
2.0002,48306 €4.966,12 €
3.0002,42280 €7.268,40 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,60980 €