
OSCHS100M-3.3I/S3-25 | |
|---|---|
DigiKey Part Number | 3155-OSCHS100M-3.3I/S3-25TR-ND - Tape & Reel (TR) 3155-OSCHS100M-3.3I/S3-25CT-ND - Cut Tape (CT) 3155-OSCHS100M-3.3I/S3-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCHS100M-3.3I/S3-25 |
Description | XTAL OSC XO 100MHZ HCSL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3HAF1-100.0000 | Abracon LLC | 17 | 535-15043-ND | 5,25000 € | Parametric Equivalent |
| AX3HAF1-100.0000T | Abracon LLC | 726 | 535-AX3HAF1-100.0000TCT-ND | 4,35000 € | Parametric Equivalent |
| OAEWDLHTYF-100.000000 | Taitien | 31 | 1664-OAEWDLHTYF-100.000000-ND | 6,45000 € | Parametric Equivalent |
| SIT9365AI-4B2-33E100.000000 | SiTime | 0 | 1473-SIT9365AI-4B2-33E100.000000-ND | 13,36000 € | Parametric Equivalent |
| SIT9386AE-4B1-33E100.000000 | SiTime | 1.257 | 1473-SIT9386AE-4B1-33E100.000000-ND | 21,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,56900 € | 35,69 € |
| 25 | 3,37480 € | 84,37 € |
| 50 | 3,23520 € | 161,76 € |
| 100 | 3,10150 € | 310,15 € |
| 250 | 2,93336 € | 733,34 € |
| 500 | 2,92578 € | 1.462,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,69648 € | 2.696,48 € |
| 2.000 | 2,58549 € | 5.170,98 € |
| 3.000 | 2,52275 € | 7.568,25 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,80870 € |

