
GR-605GGBL5RK-DR-N | |
|---|---|
DigiKey Part Number | 3155-GR-605GGBL5RK-DR-N-ND |
Manufacturer | |
Manufacturer Product Number | GR-605GGBL5RK-DR-N |
Description | RCVR GNSS RTK DEAD RECKONING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Receiver 1.176GHz, 1.207GHz, 1.561GHz, 1.575GHz, 1.602GHz BeiDou, Galileo, GLONASS, GNSS, GPS RS-232 921.6kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | 1.176GHz, 1.207GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Applications | Automotive, Fleet Management, Location, Navigation, Tracking | |
Interface | RS-232 | |
Sensitivity | -165dBm | |
Power - Output | - | |
Data Rate (Max) | 921.6kbps | |
Features | 1.5m Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,61000 € | 58,61 € |
| 10 | 51,44100 € | 514,41 € |
| 25 | 48,96040 € | 1.224,01 € |
| 100 | 45,56420 € | 4.556,42 € |
| Unit Price without VAT: | 58,61000 € |
|---|---|
| Unit Price with VAT: | 68,57370 € |


