
32.768K7PI/MC306 | |
|---|---|
DigiKey Part Number | 3155-32.768K7PI/MC306TR-ND - Tape & Reel (TR) 3155-32.768K7PI/MC306CT-ND - Cut Tape (CT) 3155-32.768K7PI/MC306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32.768K7PI/MC306 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,39920 € | 19,96 € |
| 100 | 0,38260 € | 38,26 € |
| 250 | 0,36184 € | 90,46 € |
| 500 | 0,34688 € | 173,44 € |
| 1.000 | 0,33252 € | 332,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31099 € | 932,97 € |
| 6.000 | 0,29813 € | 1.788,78 € |
| 9.000 | 0,29086 € | 2.617,74 € |
| 15.000 | 0,28196 € | 4.229,40 € |
| 21.000 | 0,27625 € | 5.801,25 € |
| 30.000 | 0,27033 € | 8.109,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |










