


TVS-SMDJK-8 | |
|---|---|
DigiKey Part Number | 4491-TVS-SMDJK-8-ND |
Manufacturer | Yenyo Technology |
Manufacturer Product Number | TVS-SMDJK-8 |
Description | TVS SMC 3KW Kit 8 values 5ea |
Customer Reference | |
Detailed Description | TVS Diode Kit 13V ~ 130V Breakdown Surface Mount 40 Pieces (8 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yenyo Technology | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 40 Pieces (8 Values - 5 Each) | |
Voltage - Breakdown | 13V ~ 130V | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,68000 € | 14,68 € |
| 2 | 13,82000 € | 27,64 € |
| 5 | 12,95600 € | 64,78 € |
| Unit Price without VAT: | 14,68000 € |
|---|---|
| Unit Price with VAT: | 17,17560 € |


