180 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-JK-07180RL

DigiKey Part Number
13-YC324-JK-07180RLTR-ND - Tape & Reel (TR)
13-YC324-JK-07180RLCT-ND - Cut Tape (CT)
13-YC324-JK-07180RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-JK-07180RL
Description
RES ARRAY 4 RES 180 OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-JK-07180RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
180
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.535
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14600 €1,46 €
250,12320 €3,08 €
500,10900 €5,45 €
1000,09680 €9,68 €
2500,08336 €20,84 €
5000,07498 €37,49 €
1.0000,06782 €67,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05657 €226,28 €
8.0000,05218 €417,44 €
12.0000,04993 €599,16 €
20.0000,04738 €947,60 €
28.0000,04586 €1.284,08 €
40.0000,04437 €1.774,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €