
YC248-JR-072K2L | |
|---|---|
DigiKey Part Number | 13-YC248-JR-072K2LTR-ND - Tape & Reel (TR) 13-YC248-JR-072K2LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-072K2L |
Description | RES ARRAY 8 RES 2.2K OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06080 € | 6,08 € |
| 250 | 0,05208 € | 13,02 € |
| 500 | 0,04664 € | 23,32 € |
| 1.000 | 0,04201 € | 42,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03373 € | 168,65 € |
| 10.000 | 0,03103 € | 310,30 € |
| 15.000 | 0,02964 € | 444,60 € |
| 25.000 | 0,02806 € | 701,50 € |
| 35.000 | 0,02713 € | 949,55 € |
| 50.000 | 0,02621 € | 1.310,50 € |
| 60.000 | 0,02577 € | 1.546,20 € |
| 120.000 | 0,02427 € | 2.912,40 € |
| 125.000 | 0,02418 € | 3.022,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |


