75 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-FR-0775RL

DigiKey Part Number
13-YC124-FR-0775RLTR-ND - Tape & Reel (TR)
13-YC124-FR-0775RLCT-ND - Cut Tape (CT)
13-YC124-FR-0775RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-FR-0775RL
Description
RES ARRAY 4 RES 75 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-FR-0775RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
75
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,05000 €0,50 €
250,04320 €1,08 €
500,03680 €1,84 €
1000,03640 €3,64 €
2500,03464 €8,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03787 €378,70 €
20.0000,03513 €702,60 €
30.0000,03373 €1.011,90 €
50.0000,03214 €1.607,00 €
70.0000,03119 €2.183,30 €
100.0000,03027 €3.027,00 €
120.0000,02986 €3.583,20 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €